Facom 506APB 1-Piece Locking Plier, 250mm Overall
- RS Stock No.:
- 876-5200
- Mfr. Part No.:
- 506APB
- Brand:
- Facom
Subtotal (1 unit)*
$193.98
(exc. GST)
$213.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.98 |
*price indicative
- RS Stock No.:
- 876-5200
- Mfr. Part No.:
- 506APB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Handle Type | Ergonomic Grip | |
| Material | Chrome Molybdenum Steel | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Handle Type Ergonomic Grip | ||
Material Chrome Molybdenum Steel | ||
Finish Chrome | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 506APB Hinged Long Nose Lock - Grip Pliers 250 mm
The FACOM 506APB Hinged Long Nose Lock-Grip Pliers are designed for precision and versatility in various applications. Featuring a 5-position slip joint system, these pliers offer adjustable gripping options to suit different tasks. The unlock trigger ensures a smooth and safe release, allowing for easy one-handed operation. With a nose width of 17 mm, they are equipped with a machined groove in the upper jaw, ideal for gripping cylindrical sections, bolt and screw shafts, and nails. The durable chromed finish provides excellent corrosion resistance, making these pliers a reliable choice for professional use.
Features & Benefits
5 positions slip joint system
Unlock trigger allowing smooth & safe release
Easy to use & secure.
Usable with 1 hand
Nose width 17 mm
Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails
Chromed finish
Length 250 mm
Lifetime guarantee
Applications
The FACOM 506APB Hinged Long Nose Lock-Grip Pliers are a versatile tool ideal for automotive repair, construction, plumbing, , manufacturing, HVAC, aerospace and industrial maintenance.
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Expert by Facom 1-Piece Locking Plier, 250mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- Irwin 1-Piece Locking Plier Straight, 250mm Overall
- Irwin 1-Piece Locking Plier Curved, 250mm Overall
- RND RND 550-00402 1-Piece Locking Plier Serrated, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
