Facom 181A.25CPE 1-Piece Locking Plier, 250mm Overall
- RS Stock No.:
- 191-898
- Mfr. Part No.:
- 181A.25CPE
- Brand:
- Facom
Subtotal (1 unit)*
$74.76
(exc. GST)
$82.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.76 |
*price indicative
- RS Stock No.:
- 191-898
- Mfr. Part No.:
- 181A.25CPE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Locking Twin Slip Joint Multigrip | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 12 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Ergonomic, Comfort Grip | |
| Finish | Matte Chrome | |
| Standards/Approvals | NF ISO 8976, ISO 8976, DIN ISO 8976, ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Locking Twin Slip Joint Multigrip | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Number of Positions 12 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Ergonomic, Comfort Grip | ||
Finish Matte Chrome | ||
Standards/Approvals NF ISO 8976, ISO 8976, DIN ISO 8976, ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Pliers feature fast, precise push-button adjustment with a safety lock and 12-position notches. The ergonomic comfort grip handles enhance tightening power in the closed position. The jaws are high-frequency treated for durability with a hardness of 62 HRc.
High torsional strength
Slim profile self gripping nose
Related links
- Facom 181EF.25CPE 1-Piece Long Nose Plier 42mm Jaw
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 521.1 1-Piece Locking Plier 65mm Jaw
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
