Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall

Subtotal (1 unit)*

$156.12

(exc. GST)

$171.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 701 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.12

*price indicative

RS Stock No.:
862-6473
Mfr. Part No.:
501APB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

Overall Length

250mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Jaw Opening

110mm

Finish

Chrome

Jaw Style

Long Nose

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

FACOM 501APB Long - Nose Lock - Grip Pliers 250 mm


The FACOM 501APB Long-Nose Lock-Grip Pliers are expertly crafted for precision and versatility. Featuring a 5-position slip joint system, these pliers offer adjustable gripping options for a variety of jobs. The unlock trigger ensures a smooth and safe release, allowing for easy one-handed operation. With a nose width of 17 mm, they are perfect for gripping cylindrical sections, bolt and screw shafts, and nails, thanks to the machined groove in the upper jaw. The durable chromed finish provides excellent corrosion resistance, making these pliers a dependable choice for professional use.

Features & Benefits


5 positions slip joint system


Unlock trigger allowing smooth & safe release


Easy to use & secure. Usable with 1 hand


Nose width 17 mm


Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails


Finish: chrome


Length 250 mm


Lifetime guarantee


Applications


The FACOM 501APB Long-Nose Lock-Grip Pliers are a versatile tool ideal for automotive repair, construction, plumbing, , manufacturing, HVAC, aerospace and industrial maintenance.

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy