Facom 1-Piece Locking Plier, 140mm Overall
- RS Stock No.:
- 235-8145
- Distrelec Article No.:
- 304-09-436
- Mfr. Part No.:
- 513.5
- Brand:
- Facom
Subtotal (1 unit)*
$50.25
(exc. GST)
$55.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.25 |
*price indicative
- RS Stock No.:
- 235-8145
- Distrelec Article No.:
- 304-09-436
- Mfr. Part No.:
- 513.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Finish | Black Cataphoretic | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Finish Black Cataphoretic | ||
Standards/Approvals ASME B107.500 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 513 series is the standard curved Jaw lock-grip plier with slim jaws. The overall length of the plier is the 140 mm and the weight is the 180 g.
Hand-screw adjustment
Black cataphoretic finish
Related links
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Short, 230mm Overall
- Facom 1-Piece Locking Plier Long Nose, 252mm Overall
- Facom 1-Piece Locking Plier Long Nose, 165mm Overall
- Expert by Facom 1-Piece Locking Plier, 250mm Overall
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
