Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- RS Stock No.:
- 876-5196
- Mfr. Part No.:
- 501AMPPB
- Brand:
- Facom
Subtotal (1 unit)*
$126.85
(exc. GST)
$139.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.85 |
*price indicative
- RS Stock No.:
- 876-5196
- Mfr. Part No.:
- 501AMPPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Handle Type | Ergonomic | |
| Material | Chrome Molybdenum Steel | |
| Jaw Opening | 40mm | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Handle Type Ergonomic | ||
Material Chrome Molybdenum Steel | ||
Jaw Opening 40mm | ||
Finish Chrome | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 501AMPPB Single Setting Lock - Grip Pliers 250 mm
The FACOM 501AMPPB Single Setting Lock-Grip Pliers are designed for secure and efficient handling. Featuring an unlock trigger, these pliers allow for smooth and safe release, making them easy to use with just one hand. The machined groove in the upper jaw is ideal for gripping cylindrical sections, bolt and screw shafts, and nails, providing versatility for various tasks. With a durable chromed finish, these pliers offer enhanced corrosion resistance, making them a reliable tool for professional applications.
Features & Benefits
Unlock trigger allowing smooth & safe release
Easy to use & secure. Usable with 1 hand
Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails
Finish: chrome
Length 250 mm
Lifetime guarantee
Applications
The FACOM 501AMPPB Single Setting Lock-Grip Pliers are a versatile tool ideal for automotive repair, construction, plumbing, , manufacturing, HVAC, aerospace and industrial maintenance.
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Expert by Facom 1-Piece Locking Plier, 250mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- Irwin 1-Piece Locking Plier Curved, 250mm Overall
- Irwin 1-Piece Locking Plier Straight, 250mm Overall
- RND RND 550-00402 1-Piece Locking Plier Serrated, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
