Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3442
- Mfr. Part No.:
- 2861360
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3442
- Mfr. Part No.:
- 2861360
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | 750 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series 750 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Inline thermistor terminal, complete with accessories (connector and marking field), 2-conductor connection technology
Diagnostic and status indicators;Maximum permissible load current: 500 mA;Integrated switching output;Connection for a thermistor
Related links
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
