Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3495
- Mfr. Part No.:
- 2861852
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$653.82
(exc. GST)
$719.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.82 |
*price indicative
- RS Stock No.:
- 855-3495
- Mfr. Part No.:
- 2861852
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | G4 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series G4 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Inline counter terminal, complete with accessories (connector and marking fields), 1 counter input, 1 control input, 1 output, 24 V DC, 500 mA, 3-conductor connection technology
1 freely parameterizable switching output;24-bit counter value for event counting and frequency measurement;1 control input;16-bit counter value for time measurement;Four operating modes: event counting, time or state-controlled frequency measurement, time measurement (period or pulse length), and pulse generator;Input frequency of up to 100 kHz;1 counter input;Processing of 5 V or 24 V signals
Related links
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact G4 Series PLC I/O Module
- Phoenix Contact G4 Series PLC I/O Module, Relay
- Phoenix Contact G4 Series PLC I/O Module for Use with IO Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
