Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3316
- Mfr. Part No.:
- 2701157
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$584.82
(exc. GST)
$643.30
(inc. GST)
- RS Stock No.:
- 855-3316
- Mfr. Part No.:
- 2701157
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | IB IL RS 232-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series IB IL RS 232-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Inline XC, Analog input terminal, Analog inputs: 2, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection method: 2-conductor, transmission speed in the local bus: 500 kbps, Extreme conditions version, degree of protection: IP20, including Inline connector and labeling field
Voltage ranges: 0 V ... 10 V, ±10 V;Coated PCBs;Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet);Can be used under extreme ambient conditions;Process data update of both channels within a max. of 1.5 ms;Resolution depends on the representation format and the measuring range;Measured values can be represented in four different formats;Channels are parameterized independently of one another via the bus system;Current ranges: 0 mA ... 20 mA, 4 mA ... 20 mA, ±20 mA;Connection of sensors in 2-conductor technology;2 analog single-ended signal inputs for the connection of either voltage or current signals
Related links
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 ELR R-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with IO Module
- Phoenix Contact IB Series Digital I/O Module for Use with Inline Station

