Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- RS Stock No.:
- 801-7450
- Mfr. Part No.:
- 2861292
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$466.13
(exc. GST)
$512.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.13 |
*price indicative
- RS Stock No.:
- 801-7450
- Mfr. Part No.:
- 2861292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | IB IL | |
| For Use With | Inline Station, I/O Module | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cULus, cUL | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series IB IL | ||
For Use With Inline Station, I/O Module | ||
IP Rating IP20 | ||
Standards/Approvals UL, cULus, cUL | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Inline Terminal Block, 16 Outputs, 24V DC Supply Voltage - IB IL 24 DO 16-PAC - 2861292
Use this inline terminal block from Phoenix Contact to ensure reliable connections between electronic devices and your programmable logic controller. It has 16 digital outputs, making it ideal for expanding the scope of your automation applications. As it consumes just 500mA of current per connected output, this is an energy-efficient choice.
Each of the terminal block's outputs is protected against short circuits and electrical overloads to protect your equipment against damage. It has an LED indicator that alerts you of errors, so monitoring is straightforward. The terminal block is designed for mounting on a DIN rail for quick and simple installation.
• Built-in labelling fields help you identify your electrical connections for ease of maintenance
• Supports both two and three-wire connections for versatility
• Conforms to EN 61140 standards for protection against electric shock to ensure safety when wiring
• Broad operating temperature range of -25°C to +55°C for use in demanding environments
• Compact dimensions of 140.5 (height) x 48.8 (width) x 71.5mm (depth) to minimise bulk on the DIN rail
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 BR Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
