Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3414
- Mfr. Part No.:
- 2819765
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3414
- Mfr. Part No.:
- 2819765
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | 750 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cULus, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series 750 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals UL, cULus, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline measurement terminal for position encoder, complete with accessories, 1 input for incremental encoder with rectangular signal (symmetrical or asymmetrical), 3 digital inputs 24 V DC, 3-conductor connection method, transmission speed 2 Mbaud
25-bit actual position value;Supplies encoder with 5 V or 24 V voltage;Supports incremental encoder with asymmetrical signals (push-pull);Direction of rotation indicator via LED;Maximum input frequency of 300 kHz;Supports incremental encoders with symmetrical signals in accordance with EIA standard RS-422 (line driver);Precise evaluation via 1x, 2x, or 4x sampling;Three digital inputs for connecting two limit switches or a home position switch
Related links
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
