Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 212-7367
- Mfr. Part No.:
- 2863928
- Brand:
- Phoenix Contact
Subtotal (1 pack of 4 units)*
$363.43
(exc. GST)
$399.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $90.858 | $363.43 |
*price indicative
- RS Stock No.:
- 212-7367
- Mfr. Part No.:
- 2863928
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal is designed for use within an Inline station. It is used to acquire digital signal. It has 4 digital input which is connection of sensor in 2 and 3-wire technology.
Ambient temperature -25 °C to 55 °C
Degree of protection IP20
Related links
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module
- Phoenix Contact IB IL 400 BR Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
