Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- RS Stock No.:
- 855-3489
- Mfr. Part No.:
- 2861700
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3489
- Mfr. Part No.:
- 2861700
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | G4 | |
| For Use With | Inline Station, I/O Module | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series G4 | ||
For Use With Inline Station, I/O Module | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline, Digital output terminal, Digital outputs: 2, 24 V DC, 2 A, connection method: 4-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connector and labeling field
Short-circuit-proof and overload-protected outputs;Total current of the terminal: 4 A;Nominal current per output: 2 A;Connection of actuators in 2-, 3-, and 4-conductor technology;2 digital outputs
Related links
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact G4 Series PLC I/O Module
- Phoenix Contact G4 Series PLC I/O Module, Relay
- Phoenix Contact G4 Series PLC I/O Module for Use with IO Module
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
