Phoenix Contact IB Series PLC I/O Module for Use with Inline Station

Subtotal (1 unit)*

$111.36

(exc. GST)

$122.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.36

*price indicative

RS Stock No.:
855-1357
Mfr. Part No.:
2862152
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

IB

For Use With

Inline Station

IP Rating

IP20

Standards/Approvals

UL, cUL, cULus, EAC

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
Inline power terminal block, complete with accessories (connector and labeling field), 24 V DC, with fuse (Main and segment voltage) and diagnostics

Supply of the 24 V main voltage UM;Provision of the 24 V segment voltage US;Main and segment circuits protected by an internal fuse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy