Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station

Subtotal (1 unit)*

$260.03

(exc. GST)

$286.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.03

*price indicative

RS Stock No.:
277-8666
Mfr. Part No.:
2861247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital I/O Module

Accessory Type

Digital I/O Module

Series

IB IL

For Use With

Inline Station

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

cUL Listed

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Digital module is an inline terminal is designed for use within an Inline station. It is used to acquire digital signals.

Short-circuit and overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy