Phoenix Contact IB Series Digital I/O Module for Use with Inline Station
- RS Stock No.:
- 855-1376
- Mfr. Part No.:
- 2862958
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$387.75
(exc. GST)
$426.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.75 |
*price indicative
- RS Stock No.:
- 855-1376
- Mfr. Part No.:
- 2862958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | IB | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series IB | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline, Digital input terminal, Digital inputs: 16, 24 V DC, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields, connectors numbered individually
Maximum permissible load current per sensor: 250 mA;16 digital inputs;Connection of sensors in 2- and 3-conductor technology;Diagnostic and status indicators
Related links
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 ELR R-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module
