RS PRO 3/4in Bore Plain Bearing, 1 in OD, 50 N
- RS Stock No.:
- 528-868
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.43
(exc. GST)
$35.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.43 |
*price indicative
- RS Stock No.:
- 528-868
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 3/4in | |
| Outside Diameter | 1in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 3/4in | ||
Outside Diameter 1in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.75 in Plain Bearing, Flanged
This RS PRO flanged plain bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The main benefit of this bearing is its Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Allows for easy installation and secure fitment in applications requiring axial location.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions, ensuring consistent performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for different industrial uses.
0.75 in Bore Size: Compatible with standard shaft sizes, facilitating easy integration.
1 in Outside Diameter: Fits standard housing dimensions, simplifying replacement and maintenance.
Flanged Design: Allows for easy installation and secure fitment in applications requiring axial location.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions, ensuring consistent performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for different industrial uses.
0.75 in Bore Size: Compatible with standard shaft sizes, facilitating easy integration.
1 in Outside Diameter: Fits standard housing dimensions, simplifying replacement and maintenance.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
ISO 2795:1991: Ensures compliance with international standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.75 in Bore Plain Bearing 50 N
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
