RS PRO 1-1/2in Bore Plain Bearing, 1.875 in OD, 50 N
- RS Stock No.:
- 518-180
- Brand:
- RS PRO
Subtotal (1 unit)*
$53.46
(exc. GST)
$58.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.46 |
*price indicative
- RS Stock No.:
- 518-180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-1/2in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.875in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-1/2in | ||
Sub Type Flanged | ||
Outside Diameter 1.875in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.5 in Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying load conditions. Made from sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where space constraints are a concern, this bearing ensures smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Facilitates easy installation and alignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Ensures stability under heavy loads.
1.5 in Bore Size: Compatible with a wide range of shafts.
1.87 in Outside Diameter: Fits standard housing dimensions.
1-1/4 in Width: Optimised for Compact spaces.
Flanged Design: Facilitates easy installation and alignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Ensures stability under heavy loads.
1.5 in Bore Size: Compatible with a wide range of shafts.
1.87 in Outside Diameter: Fits standard housing dimensions.
1-1/4 in Width: Optimised for Compact spaces.
Applications
Industrial machinery
Automotive systems
Aerospace components
Heavy equipment
Automotive systems
Aerospace components
Heavy equipment
Additional Information
Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.75 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
