RS PRO 3/4in Bore Plain Bearing, 1 in OD, 50 N

Subtotal (1 bag of 2 units)*

$33.62

(exc. GST)

$36.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$33.62$16.81

*price indicative

RS Stock No.:
528-232
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

3/4in

Sub Type

Flanged

Outside Diameter

1in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.75 in Flanged Plain Bearing


RS PRO offers a robust flanged plain bearing designed for high-performance applications. This plain bearing is crafted from sintered bronze, providing excellent durability and reliability in various industrial settings. Its primary use is to facilitate smooth rotational or linear movement between two parts, reducing friction and wear.

Features and Benefits


Sintered Bronze Material: Ensures high strength and wear resistance, Ideal for demanding environments
Flanged Design: Provides additional support and stability, reducing the risk of misalignment
0.75 in Bore Size: Suitable for shafts of this diameter, offering a precise fit
1 in Outside Diameter: Compatible with standard housing dimensions, simplifying installation
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads, enhancing operational efficiency
Static Load Rating of 50 N/mm²: Supports high static loads, ensuring reliability under pressure

Applications


Automotive industry
Manufacturing machinery
Heavy-duty equipment

Additional Information


Key Standards: ISO 2795:1991 ensuring compliance with industry specifications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy