RS PRO 1/2in Bore Plain Bearing, 0.75 in OD, 50 N

Subtotal (1 bag of 2 units)*

$25.14

(exc. GST)

$27.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$25.14$12.57

*price indicative

RS Stock No.:
528-221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

1/2in

Outside Diameter

0.75in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.5 in Flanged Plain Bearing, Sintered Bronze


The RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying load conditions. Made from sintered bronze, this bearing offers excellent durability and low friction, making it Ideal for reducing wear in mechanical systems.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
0.5 in Bore Size: Compatible with a wide range of shafts.
0.75 in Outside Diameter: Fits standard housings for easy integration.
1 in Width: Offers stability and support in various applications.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Key Standards: ISO 2795:1991 certified for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy