RS PRO 1/2in Bore Plain Bearing, 0.625 in OD, 50 N
- RS Stock No.:
- 528-217
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
$18.90
(exc. GST)
$20.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.90 | $3.15 |
*price indicative
- RS Stock No.:
- 528-217
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1/2in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1/2in | ||
Sub Type Flanged | ||
Outside Diameter 0.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.5 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed to provide reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for environments where consistent load handling is crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent durability and wear resistance, ensuring long service life.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in stationary applications.
0.5 in Bore Size: Compatible with standard shaft sizes, facilitating easy integration.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in stationary applications.
0.5 in Bore Size: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Automotive
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
ISO 2795:1991: Complies with international standards ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.3125 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
