RS PRO 5/8in Bore Plain Bearing, 0.75 in OD, 50 N

Subtotal (1 bag of 4 units)*

$27.15

(exc. GST)

$29.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$27.15$6.788

*price indicative

RS Stock No.:
528-223
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

5/8in

Outside Diameter

0.75in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.62 in Plain Bearing, Flanged


This RS PRO plain bearing is designed for applications requiring reliable performance and durability. Made from sintered bronze, it offers excellent wear resistance and is suitable for a variety of industrial uses. The flanged design ensures easy installation and secure positioning, making it Ideal for both static and dynamic applications.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability
Flanged Design: Ensures easy installation and secure positioning
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
0.62 in Bore Size: Compatible with a wide range of shafts
0.75 in Outside Diameter: Fits standard housings
1/2 in Width: Compact design for space-constrained applications

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Standards: ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy