RS PRO 8mm Bore Plain Bearing, 12 mm OD, 50 N
- RS Stock No.:
- 528-027
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
$22.06
(exc. GST)
$24.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.06 | $2.758 |
*price indicative
- RS Stock No.:
- 528-027
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Flanged | |
| Outside Diameter | 12mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Flanged | ||
Outside Diameter 12mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 8.02 mm Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures easy installation and secure positioning, making it Ideal for machinery and equipment that require precise alignment.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long-lasting performance.
Flanged Design: Facilitates easy installation and secure fit, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability under pressure.
Bore Size of 8.02 mm: Offers compatibility with a wide range of shafts, increasing application flexibility.
Outside Diameter of 12.04 mm: Ensures a snug fit in various housings, improving stability.
Flanged Design: Facilitates easy installation and secure fit, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability under pressure.
Bore Size of 8.02 mm: Offers compatibility with a wide range of shafts, increasing application flexibility.
Outside Diameter of 12.04 mm: Ensures a snug fit in various housings, improving stability.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Construction machinery
Automotive components
Agricultural equipment
Construction machinery
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
