SKF GE 25 C 25mm Bore Spherical Bearing, 127 kN, 42 mm OD
- RS Stock No.:
- 217-6704
- Mfr. Part No.:
- GE 25 C
- Brand:
- SKF
Subtotal (1 unit)*
$94.03
(exc. GST)
$103.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.03 |
*price indicative
- RS Stock No.:
- 217-6704
- Mfr. Part No.:
- GE 25 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Material | Steel | |
| Static Load Rating - Axial | 127kN | |
| Series | GE | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Material Steel | ||
Static Load Rating - Axial 127kN | ||
Series GE | ||
Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Radial, Plain, 25mm Bore, 42mm OD - GE 25 C
Choose this spherical plain bearing from SKF for shafts moving in a constant direction under slow and heavy loads. It features a spherical inner ring housed in an outer ring for smooth rotation between the surfaces. This also enables the bearing to accommodate misalignment between the shaft and housing. Thanks to its bore size of 25mm and outside diameter of 42mm, you can simply mount this unit on large industrial shafts. The bearing is made from a combination of durable steel and PTFE sintered bronze for smooth contact between the rings to reduce friction and improve energy efficiency.
• Self-lubricating contact surfaces need minimal maintenance
• Very wide operating temperature range between -50°C and +150°C to withstand extreme environments
• Steel material for added durability
Applications
• Agricultural industry
• Conveyor systems
• Marine industry
• Industrial fans
How much load can this bearing withstand?
The bearing has a dynamic load rating of 51kN for fast rotation under moving surfaces and a static load rating of 127kN under stationary applications. This means you can rely on it to support demanding operations.
- RS Stock No. 2176706
- Mfr. Part No. GE 25 ES
Each
$71.24
- RS Stock No. 2176707
- Mfr. Part No. GE 25 ES-2RS
Each
$65.55
- RS Stock No. 2176764
- Mfr. Part No. GEH 10 C
Each
$87.26
- RS Stock No. 2176805
- Mfr. Part No. GX 25 F
Each
$385.75
Related links
- SKF GEH 20 C 20 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES 25 mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 TXG3E-2LS 25 mm Bore Spherical Bearing 42 mm OD, 228 kN
- SKF GE 25 TXG3E 25 mm Bore Plain Bearing 42 mm OD, 228 kN
- SKF GE 25 TXE-2LS 25 mm Bore Plain Bearing 42 mm OD
- SKF GEH 25 C 25 mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GEM 25 ES-2RS 25 mm Bore Spherical Bearing 42 mm OD












