RS PRO 7/8in Bore Plain Bearing, 1 in OD, 50 N
- RS Stock No.:
- 528-234
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$21.99
(exc. GST)
$24.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.99 | $10.995 |
*price indicative
- RS Stock No.:
- 528-234
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 7/8in | |
| Outside Diameter | 1in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 7/8in | ||
Outside Diameter 1in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for both dynamic and static applications. Its flanged design ensures easy installation and secure fitment, enhancing operational efficiency.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, ensuring long service life.
Flanged Design: Facilitates easy installation and secure positioning, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
0.87 in Bore Size: Compatible with a wide range of shafts, offering versatility.
1 in Outside Diameter and Width: Standard sizing for easy integration into existing systems.
Flanged Design: Facilitates easy installation and secure positioning, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
0.87 in Bore Size: Compatible with a wide range of shafts, offering versatility.
1 in Outside Diameter and Width: Standard sizing for easy integration into existing systems.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Standards: ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.75 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.4375 in Bore Plain Bearing 50 N
