RS PRO 5/8in Bore Plain Bearing, 0.875 in OD, 50 N
- RS Stock No.:
- 528-231
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$26.97
(exc. GST)
$29.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.97 | $13.485 |
*price indicative
- RS Stock No.:
- 528-231
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 5/8in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.875in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 5/8in | ||
Sub Type Flanged | ||
Outside Diameter 0.875in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.62 in Flanged Plain Bearing
The RS PRO 0.62 in Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing offers excellent durability and performance in various industrial settings. Its flanged design ensures easy installation and secure positioning, making it Ideal for both static and dynamic applications.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance
Flanged Design: Facilitates easy installation and secure fitment, reducing maintenance time
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, ensuring reliability
0.62 in Bore Size: Compatible with a wide range of shafts, offering flexibility in use
0.87 in Outside Diameter: Fits standard housings, simplifying integration
1 in Width: Provides stability and support, improving operational efficiency
Flanged Design: Facilitates easy installation and secure fitment, reducing maintenance time
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, ensuring reliability
0.62 in Bore Size: Compatible with a wide range of shafts, offering flexibility in use
0.87 in Outside Diameter: Fits standard housings, simplifying integration
1 in Width: Provides stability and support, improving operational efficiency
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Agricultural machinery
Machinery manufacturing
Industrial equipment
Agricultural machinery
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is Ideal for those seeking a robust and reliable solution for rotational movement in various industrial applications.
This plain bearing is Ideal for those seeking a robust and reliable solution for rotational movement in various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
