Eaton White Pilot Indicator, M22, 22.5 mm Cutout, IP69K, IP67, Round
- RS Stock No.:
- 120-655
- Mfr. Part No.:
- 168777 M22-L-W-LEDC-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$50.65
(exc. GST)
$55.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $50.65 |
*price indicative
- RS Stock No.:
- 120-655
- Mfr. Part No.:
- 168777 M22-L-W-LEDC-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | Pilot | |
| IP Rating | IP69K, IP67 | |
| Pilot Light Shape | Round | |
| Body Material | Polyurethane | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, CSA, IEC/EN 60947-5-2, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type Pilot | ||
IP Rating IP69K, IP67 | ||
Pilot Light Shape Round | ||
Body Material Polyurethane | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, CSA, IEC/EN 60947-5-2, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator light designed to provide visual indication. With a sleek chrome bezel and white lens. Suitable for various industrial applications, this indicator light has a 22.5 mm opening diameter and operates in temperatures ranging from -25°C to 70°C. It is a reliable and durable solution for signalling needs.
Sleek chrome bezel for a modern look
White lens for clear visibility
NEMA 4X protection for harsh environments
IP67/IP69K front side protection for added durability
