Eaton Blue Pilot Indicator, M22, 22.5 mm Cutout, 250V, IP69K, IP66, Round

Subtotal (1 unit)*

$50.65

(exc. GST)

$55.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.65

*price indicative

RS Stock No.:
120-664
Mfr. Part No.:
168783 M22-L-B-LEDC-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

250V

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Lamp Type

Pilot

Series

M22

IP Rating

IP69K, IP66

Current Rating

0pA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE, IP69K, IP66, NEMA

Bezel Material

Other

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Indicator Light is ideal for various industrial applications, offering a high degree of protection and reliable performance. With a sleek chrome bezel and a blue lens, this indicator light is not only functional but also visually appealing. The front diameter of 29.7mm ensures easy visibility, while the IP67/IP69K protection rating guarantees durability in challenging environments.

Chrome bezel and blue lens for a stylish look

Front diameter of 29.7mm for easy visibility

Rated insulation voltage of 250V for safety

Suitable for number of built in signal lights offering flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy