Eaton Blue LED Indicator, Eaton Moeller, 22.5 mm Cutout, 230V ac, IP69K, IP67, Round

Subtotal (1 unit)*

$66.13

(exc. GST)

$72.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.13

*price indicative

RS Stock No.:
246-276
Mfr. Part No.:
132611 M22-L-B-LED230-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

230V ac

Product Type

Indicator

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Lamp Type

LED

Series

Eaton Moeller

IP Rating

IP69K, IP67

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE

Bezel Material

Chrome

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 indicator light is a complete device that seamlessly combines functionality with a sleek design. Encased in a blister pack that's perfect for hanging display, it offers a versatile solution for various applications. With a robust construction, it not only ensures high performance but also adheres to the highest standards of safety and compliance. Its stunning blue lens colour provides clear visibility, making it an ideal choice for industrial environments where precision and reliability are paramount. This indicator light boasts advanced features, positioning it as a must-have accessory for any modern control system. Equipped with IP67/IP69K degree of protection, it can withstand harsh conditions, ensuring longevity and dependable operation.

Designed with a chrome bezel for enhanced aesthetic appeal

Utilises NEMA 4X, 13 rated for exceptional durability

Blue lens colour optimises visibility in various lighting conditions

Installation instructions and multimedia resources available for user convenience

Complies with CE and relevant standards for peace of mind in safety and quality

Opening diameter of 225mm fits standard installations with ease

Comprehensive documentation and resources aid informed decision making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy