Eaton Yellow LED Indicator, Eaton Moeller, 22.5 mm Cutout, IP67, IP69K, Round
- RS Stock No.:
- 231-508
- Mfr. Part No.:
- 110929 M22-L-Y-LED-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$56.18
(exc. GST)
$61.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.18 |
*price indicative
- RS Stock No.:
- 231-508
- Mfr. Part No.:
- 110929 M22-L-Y-LED-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.5mm | |
| Series | Eaton Moeller | |
| Lamp Type | LED | |
| IP Rating | IP67, IP69K | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.5mm | ||
Series Eaton Moeller | ||
Lamp Type LED | ||
IP Rating IP67, IP69K | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Bezel Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Indicator light serves as an essential component for clear communication in control panels and industrial environments. Designed for reliability and efficiency, this complete device is perfect for a variety of applications requiring visual signalling. Its vibrant yellow lens colour ensures visibility, while the robust construction offers protection against harsh environmental conditions. With comprehensive compliance to international standards, this indicator light not only delivers functionality but also embodies safety in operation. The convenient blister pack design provides ease of use for installation, making it a practical choice for engineers and contractors alike. This product is a testament to quality craftsmanship, aligning perfectly with Eaton's legacy of innovative solutions.
Durable construction withstands rigorous operational demands
Innovative design facilitates effortless integration in existing systems
Clear yellow lens enhances visibility in any setting
Suitability for NEMA 4X and 13 applications ensures exceptional durability
IP67/IP69K rated for maximum protection against dust and water ingress
Compact dimensions allow for versatile mounting options
Efficient energy use supports sustainability efforts
Easy installation process streamlines operational setups
