Eaton Yellow Pilot Indicator, M22, 22.5 mm Cutout, 250V, IP69K, IP66, Round

Subtotal (1 unit)*

$60.87

(exc. GST)

$66.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.87

*price indicative

RS Stock No.:
120-663
Mfr. Part No.:
168782 M22-L-Y-LEDC230-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

250V

Pilot Light Colour

Yellow

Cutout Diameter

22.5mm

Lamp Type

Pilot

Series

M22

IP Rating

IP69K, IP66

Pilot Light Shape

Round

Standards/Approvals

IP66, IP69K, NEMA, CE

Hazardous Area Certification

No

Bezel Material

Other

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Indicator Light is designed to provide reliable performance in a variety of applications. With a chrome bezel, yellow lens, and a durable construction, this indicator light offers a highly visible signal for monitoring equipment status. It features a 22.5 mm opening diameter and is rated for a wide range of ambient operating temperatures. The blister pack packaging makes it easy to hang for convenient storage and accessibility.

Chrome bezel and yellow lens for a distinctive appearance

Durable construction for long lasting performance

CE compliant for quality assurance

Highly visible indicator light for monitoring equipment status

Suitable for a wide range of ambient operati

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy