Eaton Red Pilot Indicator, M22, 22.5 mm Cutout, 230V, IP69K, IP66, Round

Subtotal (1 unit)*

$51.65

(exc. GST)

$56.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.65

*price indicative

RS Stock No.:
120-256
Mfr. Part No.:
168775 M22-L-R-LEDC-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

230V

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Lamp Type

Pilot

Series

M22

IP Rating

IP69K, IP66

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE, NEMA, IP66, IP69K

Bezel Material

Other

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Indicator Light is designed to provide a visual signal in various industrial applications. With a sleek chrome bezel and a durable construction, this light offers reliable performance in challenging environments. The red lens ensures clear visibility, while the IP67/IP69K and NEMA 4X, 13 protection ratings guarantee long lasting durability.

Chrome bezel adds a modern touch to the industrial setting

Made from high quality materials for long lasting performance

IP67/IP69K protection offers protection against water and dust ingress

NEMA 4X 13 rating suitable for use in harsh industrial environ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy