Eaton Green LED Indicator, Eaton Moeller, 22.5 mm Cutout, IP67, IP69K, Round
- RS Stock No.:
- 231-246
- Mfr. Part No.:
- 110927 M22-L-G-LED-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$56.18
(exc. GST)
$61.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.18 |
*price indicative
- RS Stock No.:
- 231-246
- Mfr. Part No.:
- 110927 M22-L-G-LED-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Eaton Moeller | |
| IP Rating | IP67, IP69K | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Eaton Moeller | ||
IP Rating IP67, IP69K | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Indicator light is designed for reliable performance in a variety of applications. With a modern aesthetic and durable construction, it offers an ideal solution for signalling and operational visibility in industrial environments. This device is housed in a chrome bezel with a striking green lens, providing not only an attractive appearance but also the robustness required to endure challenging conditions. Rated with IP67/IP69K for exceptional protection against water and dust, it ensures uninterrupted operation, even in extreme environments. The comprehensive compliance with CE standards underscores its safety and reliability, making it an essential component for modern control systems. The thoughtful design of the product allows effortless integration into existing setups, thereby enhancing operational efficiency while reducing downtime.
High-quality chrome bezel enhances durability and aesthetic appeal
Green lens offers excellent visibility for operational signalling
IP67/IP69K rating guarantees protection against moisture and dust
Complies with CE standards for assured safety and reliability
Designed for easy installation and compatibility with existing systems
Suitable for ambient temperatures ranging from -25 °C to 70 °C
Robust build ensures longevity in demanding environments
Offers a maintenance-free operation with a focus on efficiency
Lightweight design facilitates easy handling and integration
Related links
- Eaton 22.5 mm Cutout IP69K 250V ac
- Eaton 22.5 mm Cutout IP69K, Round
- Eaton Panel Mount White LED Indicator IP67 Round
- Eaton 22.5 mm Cutout IP67, Round
- Eaton 22.5 mm Cutout IP67, Round
- Eaton 22.5 mm Cutout IP69K 230V ac
- Eaton Flush 22.5 mm Cutout IP69K 230V ac
- Eaton Base Fixing Green LED Indicator IP66 Round
