Eaton Red LED Indicator, Eaton Moeller, 22.5 mm Cutout, IP69K, IP67, Round

Subtotal (1 unit)*

$62.67

(exc. GST)

$68.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.67

*price indicative

RS Stock No.:
231-506
Mfr. Part No.:
110926 M22-L-R-LED-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Lamp Type

LED

Series

Eaton Moeller

IP Rating

IP69K, IP67

Current Rating

0pA

Pilot Light Shape

Round

Standards/Approvals

CE

Hazardous Area Certification

No

Bezel Material

Chrome

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Indicator light is an exceptional addition to any industrial setup, blending functionality with a sleek design. Featuring a robust build, the device comes in a blister pack ready for easy installation. With advanced features such as a chrome bezel and a striking red lens, it not only enhances visibility but also offers a degree of protection against harsh environmental conditions. Designed for versatility, the indicator light operates effectively in diverse temperatures, making it suitable for use in various settings, from factories to workshops. Its impressive compliance with standards ensures reliability, while its compact dimensions allow for seamless integration into existing setups, thus providing optimum performance for your signalling needs.

Chrome bezel design combines durability with aesthetic appeal

The red lens ensures high visibility for signalling purposes

Compact size allows for easy installation in tight spaces

NEMA 4X, 13 protection ratings guard against dust and water ingress

IP67/IP69K classification offers exceptional resistance to environmental exposure

Designed to withstand ambient temperatures ranging from -25 °C to 70 °C

Installation-ready packaging simplifies the deployment process

Conforms to essential product standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy