Eaton Blue LED Indicator, Eaton Moeller, 22.5 mm Cutout, IP69K, IP67, Round
- RS Stock No.:
- 247-637
- Mfr. Part No.:
- 132610 M22-L-B-LED-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$56.13
(exc. GST)
$61.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.13 |
*price indicative
- RS Stock No.:
- 247-637
- Mfr. Part No.:
- 132610 M22-L-B-LED-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | Eaton Moeller | |
| Lamp Type | LED | |
| IP Rating | IP69K, IP67 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series Eaton Moeller | ||
Lamp Type LED | ||
IP Rating IP69K, IP67 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton M22 Indicator Light from Eaton Moeller series delivers a compelling blend of functionality and design, perfect for modern monitoring and signalling needs. Engineered with a sleek chrome bezel and a striking blue lens, this indicator light not only enhances visibility but also complements any industrial setting. With robust protection standards, including NEMA 4X and IP67/IP69K ratings, it is built to withstand harsh environments. Whether for use in control panels or as part of a more extensive system, this complete device ensures reliable operation and enhances user safety through clear signalling. Its blister pack presentation makes it easy to store and display, ensuring that it stands out in any retail environment; the device thus serves both practical and aesthetic purposes in a myriad of applications.
Chrome bezel offers a professional and polished look
Designed for high visibility with a vibrant blue lens
Durable construction ensures longevity in tough environments
IP67/IP69K rated for excellent water and dust resistance
NEMA 4X compliance guarantees reliability against corrosion
Compact dimensions facilitate easy installation in various applications
Supports high levels of operational safety and efficiency
