Eaton Green Pilot Indicator, Eaton Moeller, 22.5 mm Cutout, 250V, IP67, IP69K, Round

Subtotal (1 unit)*

$44.79

(exc. GST)

$49.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.79

*price indicative

RS Stock No.:
272-2259
Mfr. Part No.:
216916 M22-LCH-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

250V

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Lamp Type

Pilot

Series

Eaton Moeller

IP Rating

IP67, IP69K

Current Rating

0pA

Pilot Light Shape

Round

Standards/Approvals

CSA File No.:012528, CE IEC/EN 60947, CSA UL Category Control No.:NKCR, UL 508, CSA Class No.:3211-03, IEC/EN 60947-5 UL, VDE 0660, UL File No.:E29184, CSA-C22.2 No. 14-05

Hazardous Area Certification

No

Bezel Material

Other

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M30 indicator light that has extended and conical design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and green lens colour.

Pollution degree 3

Round construction type lens

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy