WAGO 738 Series PCB Connector, 64-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-132
- Mfr. Part No.:
- 738-216
- Brand:
- WAGO
Subtotal (1 box of 9 units)*
$6,458.73
(exc. GST)
$7,104.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,458.73 | $717.637 |
*price indicative
- RS Stock No.:
- 224-132
- Mfr. Part No.:
- 738-216
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 64 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Width | 81mm | |
| Standards/Approvals | No | |
| Series | 738 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 64 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Width 81mm | ||
Standards/Approvals No | ||
Series 738 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is meticulously designed for space efficient wiring in highly confined areas. With its innovative CAGE CLAMP connection technology, it offers reliable and easy connections for multiple conductors. The angled conductor entry allows seamless insertion and operation. Constructed from durable materials, it ensures a long service life while maintaining compliance with electrical standards.
Compliant with rigorous electrical standards and approvals
Constructed with high quality polyamide for excellent durability
Includes custom marking options for easy identification
Designed for PCB contact with minimal footprint requirements
- RS Stock No. 0225578
- Mfr. Part No. 2604-1104
1 Box of 100
$598.50
- RS Stock No. 0222226
- Mfr. Part No. 745-3112
1 Box of 48
$866.16
- RS Stock No. 0224545
- Mfr. Part No. 738-408
1 Box of 18
$3,308.35
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row












