WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 200 units)*

$1,379.22

(exc. GST)

$1,517.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,379.22$6.896

*price indicative

RS Stock No.:
222-638
Mfr. Part No.:
742-156
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

32V

Width

7.1mm

Standards/Approvals

No

Series

742

Depth

43.5mm

COO (Country of Origin):
CH
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for versatile connectivity and reliable electrical performance. Featuring a stackable, 2 conductor design with knife disconnect functionality, it allows for easy disassembly during testing and maintenance. The terminal block is constructed to accommodate a range of conductor sizes and offers robust clamping technology for secure connections. With precise pin spacing and compact dimensions, it efficiently maximises PCB space while providing superior electrical characteristics, including a high surge voltage rating and compliance with recognised standards.

Durable polyamide insulation material withstands high temperatures

Equipped with modular design to facilitate easy assembly and disassembly

Optimised for use in environments requiring robust electrical safety measures

Lightweight yet sturdy construction ensures minimal impact on PCB layout

Maintains compliance with RoHS and other environmental standards

1 Box of 100
$69.07
1 Box of 100
$68.31
1 Box of 25
$779.70
1 Box of 100
$88.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy