WAGO 256 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$96.90

(exc. GST)

$106.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$96.90$0.969

*price indicative

RS Stock No.:
221-212
Mfr. Part No.:
256-742
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Dark Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

256

Standards/Approvals

No

Depth

17.6mm

Width

7.8mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed for optimal performance and ease of use in various applications. Featuring a push button actuation mechanism, it facilitates tool free operation, making it immensely convenient for field wiring. With its robust CAGE CLAMP connection technology, it ensures secure and efficient electrical connections, accommodating a wide range of conductor sizes. Its thoughtful design includes options for commoning, optimising space without compromising functionality, and ensuring compliance with stringent safety standards.

Tool free installation simplifies maintenance procedures

Robust design ensures long term reliability under demanding conditions

Compliance with international standards enhances safety and trust

Dark grey finish blends seamlessly into various surroundings

Variants for enhanced flexibility according to project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy