WAGO 738 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-116
- Mfr. Part No.:
- 738-106
- Brand:
- WAGO
Subtotal (1 box of 24 units)*
$2,629.98
(exc. GST)
$2,892.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,629.98 | $109.583 |
*price indicative
- RS Stock No.:
- 224-116
- Mfr. Part No.:
- 738-106
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 37.5mm | |
| Series | 738 | |
| Standards/Approvals | No | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 4 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 37.5mm | ||
Series 738 | ||
Standards/Approvals No | ||
Width 31mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block epitomises efficiency and reliability in electrical connections. Designed to accommodate 24 pole connections, it offers an impressive blend of robust performance and space saving design, making it ideal for applications in tight environments. Built with high quality polyamide housing, its CAGE CLAMP technology ensures optimal conductor connection, providing a secure grip on solid and fine stranded wires alike.
Angled entry simplifies installation enhancing user experience
Lightweight construction facilitates straightforward handling and assembly
Custom marking options available for tailored user preferences
Made from durable materials for long lasting performance
Meets various international approval standards for added peace of mind
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
