WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 222-646
- Mfr. Part No.:
- 742-168
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$690.04
(exc. GST)
$759.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $690.04 | $6.90 |
*price indicative
- RS Stock No.:
- 222-646
- Mfr. Part No.:
- 742-168
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Series | 742 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Depth | 53.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Series 742 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Depth 53.2mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable 3 Conductor PCB Terminal Block is engineered for efficiency and reliability, featuring innovative CAGE CLAMP technology. Designed specifically for fuse mounting, this compact solution provides versatility for a variety of applications, ensuring quick and easy replacement of mini automotive blade style fuses during faults.
Constructed with high quality insulation material for durability
Supports a wide range of conductor cross sections for enhanced compatibility
Meets multiple international standards for approvals and certificates
Compact design that optimises space on PCBs
Constructed from materials resistant to flame for added safety
RoHS compliant to ensure reduction of hazardous substances
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0223548
- Mfr. Part No. 739-159
1 Box of 25
$779.70
- RS Stock No. 0221150
- Mfr. Part No. 255-402/333-000
1 Box of 100
$241.30
- RS Stock No. 0221208
- Mfr. Part No. 256-747
1 Box of 100
$68.31
Related links
- WAGO 742 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row












