WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-445
- Mfr. Part No.:
- 742-174
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$832.57
(exc. GST)
$915.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $832.57 | $4.163 |
*price indicative
- RS Stock No.:
- 222-445
- Mfr. Part No.:
- 742-174
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Blue | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 43.5mm | |
| Series | 742 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Blue | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 43.5mm | ||
Series 742 | ||
Width 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block designed for seamless integration into electronic circuits. With its innovative CAGE CLAMP connection technology, this component ensures secure and reliable connections, making it an ideal choice for both regular and complex assembly tasks. Its compact design, featuring a pin spacing of 5 mm, allows for efficient use of space on printed circuit boards.
Test socket integrated for convenient testing without disassembly
Robust construction ensures long lasting performance in demanding environments
Available in a striking blue colour to enhance visual identification
Modular design allows compatibility with adjacent jumpers for potential distribution
Easy to install with standard operating tools simplifying assembly
- RS Stock No. 0222226
- Mfr. Part No. 745-3112
1 Box of 48
$866.16
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0224557
- Mfr. Part No. 739-209
1 Box of 15
$794.45
- RS Stock No. 0225578
- Mfr. Part No. 2604-1104
1 Box of 100
$598.50
Related links
- WAGO 742 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 2 Row












