WAGO 256 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-208
- Mfr. Part No.:
- 256-747
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$68.31
(exc. GST)
$75.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $68.31 | $0.683 |
*price indicative
- RS Stock No.:
- 221-208
- Mfr. Part No.:
- 256-747
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Light Green | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 17.6mm | |
| Series | 256 | |
| Width | 7.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Light Green | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 17.6mm | ||
Series 256 | ||
Width 7.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block combines innovative design with practicality, offering seamless integration into a variety of electronic applications. Featuring a CAGE CLAMP connection system, this terminal block allows for plug and play style installations with reliable push button actuation. Its versatility makes it ideal for both field installations and factory settings, enabling effortless wiring without the need for special tools.
Compact dimensions facilitate space saving layouts on PCBs
Variants available for customised configurations to meet specific requirements
Solder pin length optimised for effective PCB mounting
Ex approval versions available for specialised applications
Streamlined installation process reduces assembly time and improves productivity
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0221209
- Mfr. Part No. 256-740
1 Box of 100
$88.25
- RS Stock No. 0221688
- Mfr. Part No. 254-844
1 Box of 100
$76.80
- RS Stock No. 0221150
- Mfr. Part No. 255-402/333-000
1 Box of 100
$238.87
Related links
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-436
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-407
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 2 Row












