WAGO 739 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-548
- Mfr. Part No.:
- 739-159
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$779.70
(exc. GST)
$857.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $779.70 | $31.188 |
*price indicative
- RS Stock No.:
- 223-548
- Mfr. Part No.:
- 739-159
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 739 | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Width | 47.14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 739 | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Width 47.14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for seamless integration in electronic applications, showcasing a robust and innovative CAGE CLAMP mechanism that guarantees secure conductor connections. With a pin spacing of 5.08 mm, this component supports various conductor sizes, providing versatility for different wiring requirements.
Constructed from high quality materials for durability and longevity
Compliant with RoHS standards ensuring environmental responsibility
Available in multiple colour options to suit diverse installation needs
- RS Stock No. 0223546
- Mfr. Part No. 739-158
1 Box of 25
$701.01
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0221150
- Mfr. Part No. 255-402/333-000
1 Box of 100
$241.30
- RS Stock No. 0221208
- Mfr. Part No. 256-747
1 Box of 100
$68.31
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row












