WAGO 256 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$69.07

(exc. GST)

$75.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$69.07$0.691

*price indicative

RS Stock No.:
221-211
Mfr. Part No.:
256-743
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Light Grey

Voltage

25V

Standards/Approvals

IEC/EN 60664-1

Width

7.8mm

Series

256

Depth

17.6mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block combines exceptional functionality with user friendly design. Engineered for seamless in the field wiring, it features a push button actuation system that eliminates the need for tools, making it ideal for quick connections. Its robust CAGE CLAMP connection technology ensures a secure and reliable grip on conductors, accommodating a range of wire sizes.

Compact design allows for efficient use of space on printed circuit boards

Robust materials are selected for long lasting performance in rigorous environments

Versatile pin spacing accommodates different connection configurations

1 Box of 100
$88.25
1 Box of 100
$68.31
1 Box of 100
$76.80
1 Box of 25
$779.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy