WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 200 units)*

$797.14

(exc. GST)

$876.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$797.14$3.986

*price indicative

RS Stock No.:
222-447
Mfr. Part No.:
742-176
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

5.08mm

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Cage Clamp

Depth

43.5mm

Series

742

Standards/Approvals

No

Width

7.1mm

COO (Country of Origin):
CH
The Wago Stackable 2 Conductor PCB Terminal Block offers remarkable versatility and reliability for your electronic applications. This innovative component features a commoning option and is designed to accommodate wire sizes ranging from 0.08 mm² to 2.5 mm², making it an ideal solution for various connection needs. Its 5.08 mm pin spacing is complemented by an ergonomic design that facilitates easy installation and maintenance. With high quality materials, including polyamide insulation and a chrome nickel spring steel clamping system, this terminal block ensures secure and long lasting connections.

Robust construction ensures longevity and resilience against environmental stress

Compatible with an array of accessories for enhanced functionality

Compact size frees up space on PCBs while maintaining efficiency

Meets stringent safety and compliance standards for peace of mind

1 Box of 100
$69.07
1 Box of 25
$779.70
1 Box of 100
$241.30
1 Box of 100
$68.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy