WAGO 255 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$238.87

(exc. GST)

$262.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$238.87$2.389

*price indicative

RS Stock No.:
221-150
Mfr. Part No.:
255-402/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Width

12.9mm

Standards/Approvals

IEC/EN 60664-1, CSA, UL 1059

Depth

23mm

Series

255

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered for precision and reliability, ideal for various applications where efficient connectivity is paramount. With its finger-operated levers and CAGE CLAMP connection technology, this terminal block ensures tool-free operation, allowing for quick and easy conductor connections. The design accommodates a variety of wire sizes and provides a flexible solution for circuit board integration.

Offers a blend of metric and inch pin spacings

Complies with extensive safety and performance standards

Lightweight design enhances ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy