WAGO 741 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 222-612
- Mfr. Part No.:
- 741-911
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$188.17
(exc. GST)
$206.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $188.17 | $1.882 |
*price indicative
- RS Stock No.:
- 222-612
- Mfr. Part No.:
- 741-911
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Width | 5.08mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 741 | ||
Standards/Approvals No | ||
Width 5.08mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block redefines connectivity with its unique CAGE CLAMP technology, providing a reliable connection for various applications. Designed for ease of use, it accommodates a range of conductor sizes and types, ensuring flexibility in your wiring solutions. The robust construction not only meets rigorous environmental standards but also offers excellent performance under various temperature conditions. With a compact design and precise pin spacing, this terminal block is ideal for any PCB layout, making it a top choice for professionals in electronic assembly.
Compact dimensions enhance PCB layout versatility
Compatible with various conductor types including fine stranded conductors
Includes a unique locking system for secure connections
Integrated flammability measures for ensuring safety
Open to various colour and pole configurations for customised solutions
- RS Stock No. 0223548
- Mfr. Part No. 739-159
1 Box of 25
$779.70
- RS Stock No. 0221150
- Mfr. Part No. 255-402/333-000
1 Box of 100
$241.30
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0224545
- Mfr. Part No. 738-408
1 Box of 18
$3,308.35
Related links
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-210
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-212
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-238
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-207
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-202











