WAGO 2624 Series PCB Connector, 1-Contact, 5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 220-826
- Mfr. Part No.:
- 2624-3101
- Brand:
- WAGO
Subtotal (1 box of 300 units)*
$518.03
(exc. GST)
$569.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $518.03 | $1.727 |
*price indicative
- RS Stock No.:
- 220-826
- Mfr. Part No.:
- 2624-3101
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Width | 6.5mm | |
| Length | 6.5mm | |
| Series | 2624 | |
| Depth | 15.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Width 6.5mm | ||
Length 6.5mm | ||
Series 2624 | ||
Depth 15.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology represents the pinnacle of electrical connectivity solutions. Designed for efficiency, this compact and single-pole connector simplifies the process of connecting solid and fine-stranded conductors, offering reliability and ease of use in varied applications.
Two solder pins per potential enhance connection reliability
Compliance with international standards ensures safety and quality
Easy handling with an operating tool streamlines conductor termination
Supports various conductor types for versatile connectivity
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
