WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-612
- Mfr. Part No.:
- 2606-1102/020-004
- Brand:
- WAGO
Subtotal (1 box of 120 units)*
$878.44
(exc. GST)
$966.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $878.44 | $7.32 |
*price indicative
- RS Stock No.:
- 221-612
- Mfr. Part No.:
- 2606-1102/020-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Voltage | 80V | |
| Series | 2606 | |
| Depth | 24.3mm | |
| Width | 17.85mm | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Black | ||
Voltage 80V | ||
Series 2606 | ||
Depth 24.3mm | ||
Width 17.85mm | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with lever connection is designed for efficient and intuitive installation in various applications. Harnessing the advanced push-in CAGE CLAMP technology, this component allows for seamless termination of both solid and ferruled conductors. With a robust build that withstands harsh environments, it ensures long-lasting performance in demanding conditions.
Designed to endure extreme temperature ranges
Manufactured using flame retardant materials for safety
Compliant with environmental standards for sustainability
Compact design facilitates easy installation in tight spaces
Backed by extensive documentation and technical support
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
