WAGO 2624 Series PCB Connector, 11-Contact, 5 mm Pitch, Feed Through, 2 Row

Subtotal (1 box of 35 units)*

$1,567.85

(exc. GST)

$1,724.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,567.85$44.796

*price indicative

RS Stock No.:
225-494
Mfr. Part No.:
2624-3111
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

11

Pitch

5mm

Number of Rows

2

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Feed Through

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Perpendicular, Parallel

Colour

Grey

Wire Connection Method

Push-in

Standards/Approvals

No

Series

2624

Width

56.5mm

Depth

15.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block offers an innovative Push-in CAGE CLAMP connection designed for versatility and ease of use. Ideal for applications requiring efficient panel feedthrough, this terminal block ensures reliable power transmission through its well-engineered clamping technology. With its compact design featuring a pin spacing of 5 mm, it accommodates a wide range of conductor sizes, making it suitable for various wiring needs.

Two solder pins per potential enhance secure connections and improve reliability

Compliance with multiple international approvals guarantees safety and reliability

Easy conductor termination with an operating tool streamlining the installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy